Part Details for V1-G-20M-PUR-ABG-V1-W (ALTERNATE: 127861) by PEPPERL+FUCHS GmbH
Overview of V1-G-20M-PUR-ABG-V1-W (ALTERNATE: 127861) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for V1-G-20M-PUR-ABG-V1-W (ALTERNATE: 127861)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70562271
|
RS | Cable Assembly, Angle M12 Female to M12 Male 4-Pin, 20m Gray PUR, V1 Series | Pepperl+Fuchs Factory Automation V1-G-20M-PUR-ABG-V1-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$117.1000 / $133.0700 | Buy Now |