-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 47J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3470
|
Newark | Radial Varistor 7Mm Rohs/Lead Free/ Bulk |Littelfuse V07X300E RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 | Buy Now |
DISTI #
18-V07X300E-ND
|
DigiKey | VARISTOR 470V 2.5KA DISC 9MM Min Qty: 4500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1182 | Buy Now |
DISTI #
576-V07X300E
|
Mouser Electronics | Varistors 300 VAC 47J 775V-CL 2.5KA-P RoHS: Compliant | 0 |
|
$0.0930 / $0.3800 | Order Now |
DISTI #
P40:2555_23229249
|
Arrow Electronics | Var 300VAC/385VDC 2500A 470V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Europe - 1500 |
|
$0.0771 / $0.2730 | Buy Now |
DISTI #
V07X300E
|
TTI | Varistors 300 VAC 47J 775V-CL 2.5KA-P Min Qty: 4500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.0910 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V07X300E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07X300E
Littelfuse Inc
Varistor, 47J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 47 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |