-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V07E60P by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7244
|
Newark | Radial Varistor 07Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V07E60P RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
F6878-ND
|
DigiKey | VARISTOR 100V 1.75KA DISC 7MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3276 In Stock |
|
$0.1246 / $0.6500 | Buy Now |
DISTI #
576-V07E60P
|
Mouser Electronics | Varistors 60V 7mm Epoxy UltraMOV RoHS: Compliant | 5685 |
|
$0.1200 / $0.4500 | Buy Now |
DISTI #
V79:2366_26936612
|
Arrow Electronics | Var MOV 60VAC/85VDC 1750A 100V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1543 | Americas - 3679 |
|
$0.1059 / $0.2145 | Buy Now |
DISTI #
V99:2348_16265566
|
Arrow Electronics | Var MOV 60VAC/85VDC 1750A 100V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1546 | Americas - 1465 |
|
$0.0986 / $0.3393 | Buy Now |
|
Future Electronics | Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.1150 / $0.1220 | Buy Now |
|
Future Electronics | Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.1150 / $0.1220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0 | Buy Now |
DISTI #
77408572
|
Verical | Var MOV 60VAC/85VDC 1750A 100V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1543 | Americas - 3679 |
|
$0.1059 | Buy Now |
DISTI #
25896641
|
Verical | Var MOV 60VAC/85VDC 1750A 100V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1546 | Americas - 1465 |
|
$0.0986 / $0.2465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V07E60P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07E60P
Littelfuse Inc
Varistor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 12 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |