Part Details for V07E50AUTOL2T by Littelfuse Inc
Results Overview of V07E50AUTOL2T by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V07E50AUTOL2T Information
V07E50AUTOL2T by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V07E50AUTOL2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7240
|
Newark | Radial Varistor 07Mm Rohs/Lead Free/ Tr |Littelfuse V07E50AUTOL2T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2180 | Buy Now |
DISTI #
V07E50AUTOL2T-ND
|
DigiKey | VARISTOR 82V 1.2KA DISC 7MM Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1868 | Buy Now |
DISTI #
576-V07E50AUTOL2T
|
Mouser Electronics | Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.1860 | Order Now |
DISTI #
000000000007267947
|
Sager | RADIAL VARISTOR 07MM ROHS/LEAD FREE Min Qty: 10000 | 0 |
|
$0.2108 | Buy Now |