Part Details for V07E385PL1T5 by Littelfuse Inc
Results Overview of V07E385PL1T5 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V07E385PL1T5 Information
V07E385PL1T5 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V07E385PL1T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9525
|
Newark | Radial Varistor 7Mm Rohs/Lead Free/ Tr |Littelfuse V07E385PL1T5 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2020 | Buy Now |
DISTI #
V07E385PL1T5-ND
|
DigiKey | VARISTOR 620V 1.75KA DISC 7MM Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1732 | Buy Now |
DISTI #
576-V07E385PL1T5
|
Mouser Electronics | Varistors 385V 7mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.1730 | Order Now |
|
Future Electronics | V07E385P UltraMOV™ Series 385 Vrms 505 Vdc 1750 A (peak) 60 pF Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1650 / $0.1750 | Buy Now |
|
Future Electronics | V07E385P UltraMOV™ Series 385 Vrms 505 Vdc 1750 A (peak) 60 pF Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1650 / $0.1750 | Buy Now |
|
Bristol Electronics | 8950 |
|
RFQ | ||
|
Quest Components | 7160 |
|
$0.2040 / $0.6800 | Buy Now | |
DISTI #
000000000007267934
|
Sager | RADIAL VARISTOR 7MM ROHS / LEAD FREE Min Qty: 10000 | 0 |
|
$0.1954 | Buy Now |
|
Velocity Electronics | Our Stock | 7000 |
|
RFQ |
Part Details for V07E385PL1T5
V07E385PL1T5 CAD Models
V07E385PL1T5 Part Data Attributes
|
V07E385PL1T5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07E385PL1T5
Littelfuse Inc
Varistor, 505V, 36J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 36 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |