V07E300PL2B5
Littelfuse Inc
Description: Varistor, 385V, 30J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of V07E300PL2B5 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for V07E300PL2B5 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90T9523
Newark Radial Varistor 7Mm Rohs/Lead Free/ Bulk |Littelfuse V07E300PL2B5 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1530
$0.1530 Buy Now
DISTI # V07E300PL2B5-ND
DigiKey VARISTOR 470V 1.75KA DISC 7MM Min Qty: 4500 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 4,500 $0.1741
$0.1741 Buy Now
DISTI # 576-V07E300PL2B5
Mouser Electronics Varistors 300V 7mm Epoxy UltraMOV RoHS: Compliant 0
  • 1 $0.4500
  • 10 $0.3800
  • 100 $0.2840
  • 500 $0.2230
  • 1,000 $0.1750
  • 1,500 $0.1740
$0.1740 / $0.4500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 4,500 $0.1445
$0.1445 Buy Now
DISTI # SMC-V07E300PL2B5
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1000
RFQ
Ozdisan Elektronik VARISTOR DISC 7MM 470V 1.75KA 300VAC 385VDC THT 0
  • 1 $0.2185
  • 1,500 $0.1900
$0.1900 / $0.2185 RFQ

CAD Models for V07E300PL2B5 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V07E300PL2B5 by Littelfuse Inc

V07E300PL2B5
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
300 V
Energy Absorbing Capacity-Max
30 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Reference Standard
CECC42201-006
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
MATTE TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
385 V
Want to compare parts?
  1. V07E300PL2B5
    Littelfuse Inc
    Varistor, 385V, 30J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for V07E300PL2B5

This table gives cross-reference parts and alternative options found for V07E300PL2B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V07E300PL2B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V07E300L2B5 METAL-OXIDE VARISTOR (MOV),300V V(RMS),1.8KA I(TM),RADIAL Intersil Corporation V07E300PL2B5 vs V07E300L2B5

Related Parts for V07E300PL2B5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V07E300PL2B5 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V07E300PL2B5 by Littelfuse Inc

  • Please alert me when V07E300PL2B5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V07E300PL2B5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V07E300PL2B5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V07E300PL2B5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V07E300PL2B5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V07E300PL2B5 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: