Part Details for V07E140PL1T by Littelfuse Inc
Results Overview of V07E140PL1T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V07E140PL1T Information
V07E140PL1T by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V07E140PL1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0236
|
Newark | Radial Varistor 7Mm Rohs/Lead Free/ Tr |Littelfuse V07E140PL1T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1770 | Buy Now |
DISTI #
V07E140PL1T-ND
|
DigiKey | VARISTOR 220V 1.75KA DISC 7MM Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
576-V07E140PL1T
|
Mouser Electronics | Varistors 140V 7mm Epoxy UltraMOV RoHS: Compliant | 3750 |
|
$0.1510 / $0.7700 | Buy Now |
DISTI #
V07E140PL1T
|
TTI | Varistors 140V 7mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1410 / $0.1440 | Buy Now |
DISTI #
000000000007267859
|
Sager | RADIAL VARISTOR 7MM ROHS / LEAD FREE Min Qty: 10000 | 0 |
|
$0.1711 | Buy Now |
Part Details for V07E140PL1T
V07E140PL1T CAD Models
V07E140PL1T Part Data Attributes
|
V07E140PL1T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07E140PL1T
Littelfuse Inc
Varistor, 180V, 13.5J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 13.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for V07E140PL1T
This table gives cross-reference parts and alternative options found for V07E140PL1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V07E140PL1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V07E140L1T | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 180V, 13.5J, THROUGH HOLE MOUNT, RADIAL LEADED | V07E140PL1T vs V07E140L1T |
V07E140PL1T Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal management, reduce thermal resistance, and prevent electrical noise.
-
Littelfuse offers a fuse selection guide or online tools that can help engineers choose the right fuse based on their application requirements. Factors like voltage, current, fault current, and ambient temperature should be considered when selecting a fuse.
-
The V07E140PL1T is designed to operate in a wide range of environmental conditions, including temperature, humidity, and vibration. Refer to the datasheet or Littelfuse's environmental testing reports for specific details on the fuse's operating conditions.
-
Proper installation and securing of the fuse on the PCB is crucial. Follow the recommended installation procedures, use the correct soldering techniques, and ensure the fuse is securely fastened to the PCB to prevent damage or electrical shock.
-
The V07E140PL1T complies with various agency approvals and certifications, such as UL, CSA, and IEC. Refer to the datasheet or Littelfuse's website for specific information on the fuse's certifications and compliance.