Part Details for V07E140P by Littelfuse Inc
Results Overview of V07E140P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V07E140P Information
V07E140P by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V07E140P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7148
|
Newark | Metal Oxide Varistor, 180V 360V Rad, Voltage Rating Vac:140V, Voltage Rating Vdc:180V, Product Ra... more RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 | Buy Now |
DISTI #
V07E140P-ND
|
DigiKey | VARISTOR 220V 1.75KA DISC 7MM Min Qty: 4500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1514 | Buy Now |
DISTI #
576-V07E140P
|
Mouser Electronics | Varistors 140V 7mm Epoxy UltraMOV RoHS: Compliant | 3329 |
|
$0.1440 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$0.1256 / $0.1328 | Buy Now |
DISTI #
000000000007267858
|
Sager | RADIAL VARISTOR 7MM ROHS / LEAD FREE Min Qty: 4500 | 0 |
|
$0.1488 / $0.1560 | Buy Now |
Part Details for V07E140P
V07E140P CAD Models
V07E140P Part Data Attributes
|
V07E140P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07E140P
Littelfuse Inc
Varistor, 180V, 13.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 13.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; VDE; IEC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |