Part Details for V07E130L1A by Littelfuse Inc
Overview of V07E130L1A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Part Details for V07E130L1A
V07E130L1A CAD Models
V07E130L1A Part Data Attributes:
|
V07E130L1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07E130L1A
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 170V, 12.5J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 12.5 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for V07E130L1A
This table gives cross-reference parts and alternative options found for V07E130L1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V07E130L1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V07E130L1A | METAL-OXIDE VARISTOR (MOV),130V V(RMS),1.8KA I(TM),RADIAL | Intersil Corporation | V07E130L1A vs V07E130L1A |
V07E130PL1A | Varistor, 170V, 12.5J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | V07E130L1A vs V07E130PL1A |