Part Details for V07E130 by Littelfuse Inc
Overview of V07E130 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V07E130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 130VAC/170VDC 1750A 226V Radial Bulk |
4088 In Stock |
|
$0.1290 / $0.6800 | Buy Now |
|
Master Electronics | Var MOV 130VAC/170VDC 1750A 226V Radial Bulk |
4088 In Stock |
|
$0.1290 / $0.6800 | Buy Now |
Part Details for V07E130
V07E130 CAD Models
V07E130 Part Data Attributes:
|
V07E130
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07E130
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 170V, 12.5J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 12.5 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |