Part Details for V0603MHS12NA by Littelfuse Inc
Overview of V0603MHS12NA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V0603MHS12NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9507
|
Newark | Multi-Layer Varistor Hs Surface Mount/ Bulk |Littelfuse V0603MHS12NA RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
V0603MHS12NA-ND
|
DigiKey | VARISTOR 55V 0603 Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1739 | Buy Now |
DISTI #
576-V0603MHS12NA
|
Mouser Electronics | Varistors Multi Layer HS RoHS: Compliant | 569 |
|
$0.1590 / $0.4500 | Buy Now |
|
Future Electronics | MULTI-LAYER VARISTOR HS SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1560 / $0.1690 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (1608) 0603 55V 14VAC 18VDC SMT | 0 |
|
$0.2474 / $0.2845 | RFQ |