-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 42V, 0.01J, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V0603MHS03NH by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H4445
|
Newark | Varistor, 42V, 135V, 0603, Voltage Rating Vac:30V, Voltage Rating Vdc:42V, Product Range:Mhs Seri... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1092 |
|
$0.1880 / $0.7450 | Buy Now |
DISTI #
F2268CT-ND
|
DigiKey | VARISTOR 135V 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15524 In Stock |
|
$0.1389 / $0.7600 | Buy Now |
DISTI #
576-V0603MHS03NH
|
Mouser Electronics | Varistors 135V 3pF RoHS: Compliant | 1391 |
|
$0.1380 / $0.6600 | Buy Now |
|
Future Electronics | MHS Series 42 VDC 135 V 3 pF Surface Mount Multilayer High Speed Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0909 / $0.0977 | Buy Now |
|
Future Electronics | MHS Series 42 VDC 135 V 3 pF Surface Mount Multilayer High Speed Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0909 / $0.0977 | Buy Now |
|
Future Electronics | MHS Series 42 VDC 135 V 3 pF Surface Mount Multilayer High Speed Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0909 / $0.0977 | Buy Now |
|
Bristol Electronics | 2480 |
|
RFQ | ||
|
Bristol Electronics | 1588 |
|
RFQ | ||
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 42 V, 0.01 J, SURFACE MOUNT | 439 |
|
$0.1440 / $0.2700 | Buy Now |
DISTI #
V0603MHS03NH
|
TTI | Varistors 135V 3pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 17500 In Stock |
|
$0.1370 / $0.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V0603MHS03NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V0603MHS03NH
Littelfuse Inc
Varistor, 42V, 0.01J, Surface Mount, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 42 V |
This table gives cross-reference parts and alternative options found for V0603MHS03NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V0603MHS03NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V0603MHS03NR | Littelfuse Inc | $0.2345 | Varistor, 42V, Surface Mount, CHIP, ROHS COMPLIANT | V0603MHS03NH vs V0603MHS03NR |