Part Details for V0603MHS03H by Littelfuse Inc
Overview of V0603MHS03H by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V0603MHS03H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H4444
|
Newark | Multi-Layer Varistor Hs Surface Mount/Tr |Littelfuse V0603MHS03H Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1610 | Buy Now |
Part Details for V0603MHS03H
V0603MHS03H CAD Models
V0603MHS03H Part Data Attributes:
|
V0603MHS03H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V0603MHS03H
Littelfuse Inc
Varistor, 42V, 0.01J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.01 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 42 V |
Alternate Parts for V0603MHS03H
This table gives cross-reference parts and alternative options found for V0603MHS03H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V0603MHS03H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V0603MHS03NT | Varistor, 42V, 0.01J, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | V0603MHS03H vs V0603MHS03NT |
V0603MHS03 | Varistor, 42V, 0.01J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | V0603MHS03H vs V0603MHS03 |
V0603MHS03WH | Varistor, 0.01J, Surface Mount, CHIP, 0603 | Littelfuse Inc | V0603MHS03H vs V0603MHS03WH |
V0603MHS03WT | Varistor, 0.01J, Surface Mount | Littelfuse Inc | V0603MHS03H vs V0603MHS03WT |