-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 42V, 0.01J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V0603MHS03
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V0603MHS03
Littelfuse Inc
Varistor, 42V, 0.01J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Energy Absorbing Capacity-Max | 0.01 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 42 V |
This table gives cross-reference parts and alternative options found for V0603MHS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V0603MHS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V0603MHS03NT | Varistor, 42V, 0.01J, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | V0603MHS03 vs V0603MHS03NT |
V0603MHS03H | Varistor, 42V, 0.01J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | V0603MHS03 vs V0603MHS03H |
V0603MHS03WH | Varistor, 0.01J, Surface Mount, CHIP, 0603 | Littelfuse Inc | V0603MHS03 vs V0603MHS03WH |
V0603MHS03WT | Varistor, 0.01J, Surface Mount | Littelfuse Inc | V0603MHS03 vs V0603MHS03WT |