-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7271
|
Newark | Radial Varistor 5Mm Rohs/Lead Free/ Bulk |Littelfuse V05P25AUTO Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
F6421-ND
|
DigiKey | VARISTOR 39V 400A DISC 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
870 In Stock |
|
$0.1547 / $0.4700 | Buy Now |
DISTI #
576-V05P25AUTO
|
Mouser Electronics | Varistors 25V 5mm Phenolic AEC-Q200 AUMOV RoHS: Compliant | 3878 |
|
$0.1330 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0Bulk |
|
$0.1372 | Buy Now |
DISTI #
V05P25AUTO
|
TME | Varistor: metal-oxide, THT, 25VAC, 28VDC, 39V, 400A, 5J, -40÷125°C Min Qty: 9000 | 0 |
|
$0.1360 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 39V 400A 25VAC 28VDC AEC-Q200 TH | 0 |
|
$0.2138 / $0.2459 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V05P25AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V05P25AUTO
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 2.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 28 V |