Part Details for V05E20AUTO by Littelfuse Inc
Overview of V05E20AUTO by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V05E20AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4467
|
Newark | Radial Varistor 05Mm Rohs/Lead Free/ Bulk |Littelfuse V05E20AUTO RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 | Buy Now |
DISTI #
V05E20AUTO-ND
|
DigiKey | VARISTOR 33V 400A DISC 5MM Min Qty: 4500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1495 | Buy Now |
DISTI #
576-V05E20AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.1370 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1179 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 33V 400A 20VAC 26VDC AEC-Q200 TH | 0 |
|
$0.2448 / $0.2815 | RFQ |
Part Details for V05E20AUTO
V05E20AUTO CAD Models
V05E20AUTO Part Data Attributes
|
V05E20AUTO
Littelfuse Inc
Buy Now
|
Compare Parts:
V05E20AUTO
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |