Part Details for V05E11P by Littelfuse Inc
Overview of V05E11P by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V05E11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W7750
|
Newark | Varistor, 36V, 11Vac, 14Vdc, Disc 5Mm, Voltage Rating Vac:11V, Voltage Rating Vdc:14V, Product Range:Lv Ultramov Series, Clamping Voltage Vc Max:36V, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20Μs:500A Rohs Compliant: Yes |Littelfuse V05E11P Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 | Buy Now |
DISTI #
F6199-ND
|
DigiKey | VARISTOR 18V 500A DISC 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1065 In Stock |
|
$0.1328 / $0.4000 | Buy Now |
DISTI #
576-V05E11P
|
Mouser Electronics | Varistors 11V 5mm Epoxy UltraMOV RoHS: Compliant | 3010 |
|
$0.1140 / $0.4000 | Buy Now |
|
Future Electronics | LV ULTRA MOV Series 5mm Epoxy Coating 11V MOV Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 1500Bulk |
|
$0.1150 / $0.1260 | Buy Now |
DISTI #
V05E11P
|
TME | Varistor: metal-oxide, THT, 11VAC, 14VDC, 18V, 500A, 2J, -40÷85°C Min Qty: 4500 | 0 |
|
$0.1460 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.1533 / $0.1643 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 18V 500A 11VAC 14VDC THT | 0 |
|
$0.2291 / $0.2635 | RFQ |
Part Details for V05E11P
V05E11P CAD Models
V05E11P Part Data Attributes:
|
V05E11P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V05E11P
Littelfuse Inc
Varistor, 14V, 2J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |