Part Details for V0402MHS12NR by Littelfuse Inc
Results Overview of V0402MHS12NR by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V0402MHS12NR Information
V0402MHS12NR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V0402MHS12NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1804
|
Newark | Varistor, 18V, 55V, 0402, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Mhs Serie... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1650 | Buy Now |
DISTI #
06R2041
|
Newark | Varistor, 18V, 55V, 0402, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Mhs Serie... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
F2266CT-ND
|
DigiKey | VARISTOR 55V 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9180 In Stock |
|
$0.1186 / $0.3000 | Buy Now |
DISTI #
576-V0402MHS12NR
|
Mouser Electronics | Varistors 18VDC .02J 55V@1A RoHS: Compliant | 25892 |
|
$0.1180 / $0.2900 | Buy Now |
DISTI #
V79:2366_19923826
|
Arrow Electronics | Var MLV 14VAC/18VDC 0402 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 188500 |
|
$0.0617 / $0.1540 | Buy Now |
DISTI #
V72:2272_06480165
|
Arrow Electronics | Var MLV 14VAC/18VDC 0402 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2228 Container: Cut Strips | Americas - 14000 |
|
$0.1555 / $0.1640 | Buy Now |
|
Future Electronics | 0402 Case Size Surge Suppressor Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0301 / $0.0319 | Buy Now |
|
Future Electronics | 0402 Case Size Surge Suppressor Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0629 / $0.0663 | Buy Now |
DISTI #
68403880
|
Verical | Var MLV 14VAC/18VDC 0402 SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2206 | Americas - 188500 |
|
$0.0617 / $0.0947 | Buy Now |
DISTI #
63477333
|
Verical | Var MLV 14VAC/18VDC 0402 SMD T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 2228 | Americas - 14000 |
|
$0.1555 / $0.1619 | Buy Now |
Part Details for V0402MHS12NR
V0402MHS12NR CAD Models
V0402MHS12NR Part Data Attributes
|
V0402MHS12NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V0402MHS12NR
Littelfuse Inc
Varistor, 18V, 0.1J, Surface Mount, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V0402MHS12NR
This table gives cross-reference parts and alternative options found for V0402MHS12NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V0402MHS12NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICVN1018A400SR | Johanson Dielectrics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT | V0402MHS12NR vs ICVN1018A400SR |
VSN1608A18TR | Samwha Electronics | Check for Price | Varistor, 18V, 0.1J, Surface Mount, CHIP | V0402MHS12NR vs VSN1608A18TR |
VA-A2012-180JJL | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | V0402MHS12NR vs VA-A2012-180JJL |
VA-B3216-180JJL | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | V0402MHS12NR vs VA-B3216-180JJL |
VC08LC18A500D | Kyocera AVX Components | Check for Price | Varistor, 18V, 0.1J, Surface Mount | V0402MHS12NR vs VC08LC18A500D |
WPMLVN0603-180J-T | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0603 | V0402MHS12NR vs WPMLVN0603-180J-T |
FPV321609G180SKT | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 18V, 0.1J, Surface Mount, CHIP, 1206 | V0402MHS12NR vs FPV321609G180SKT |
ICVN1018A400SE | Johanson Dielectrics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT | V0402MHS12NR vs ICVN1018A400SE |
VA-B2012-180JJL | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | V0402MHS12NR vs VA-B2012-180JJL |
WPMLVN0603-180JL | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18 V, 0.1 J, SURFACE MOUNT, CHIP, 0603 | V0402MHS12NR vs WPMLVN0603-180JL |