Part Details for V0402MHS12FR by Littelfuse Inc
Overview of V0402MHS12FR by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V0402MHS12FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18208899
|
Arrow Electronics | Var MLV 14VAC/18VDC 0402 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1742 Container: Cut Strips | Americas - 10000 |
|
$0.0546 / $0.0630 | Buy Now |
DISTI #
25820238
|
Verical | Var MLV 14VAC/18VDC 0402 SMD T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 1742 | Americas - 10000 |
|
$0.0546 / $0.0593 | Buy Now |
Part Details for V0402MHS12FR
V0402MHS12FR CAD Models
V0402MHS12FR Part Data Attributes
|
V0402MHS12FR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V0402MHS12FR
Littelfuse Inc
Varistor, 18V, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |