Part Details for V0402MHS03NR by Littelfuse Inc
Overview of V0402MHS03NR by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V0402MHS03NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2588
|
Newark | Varistor, 42V, 135V, 0402, Full Reel, Voltage Rating Vac:30V, Voltage Rating Vdc:42V, Product Range:Mhs Series, Clamping Voltage Vc Max:135V, Varistor Case Style:0402 [1005 Metric], Peak Surge Current @ 8/20Μs:-, Capacitance, Cd:3Pf Rohs Compliant: Yes |Littelfuse V0402MHS03NR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1310 | Buy Now |
DISTI #
05M1803
|
Newark | Varistor, 42V, 135V, 0402, Voltage Rating Vac:30V, Voltage Rating Vdc:42V, Product Range:Mhs Series, Clamping Voltage Vc Max:135V, Varistor Case Style:0402 [1005 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°Crohs Compliant: Yes |Littelfuse V0402MHS03NR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1510 | Buy Now |
DISTI #
F2265CT-ND
|
DigiKey | VARISTOR 135V 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
139076 In Stock |
|
$0.1186 / $0.3000 | Buy Now |
DISTI #
576-V0402MHS03NR
|
Mouser Electronics | Varistors 42VDC .01J 110V-CLAMP 1A-PK RoHS: Compliant | 27714 |
|
$0.1150 / $0.4000 | Buy Now |
DISTI #
V36:1790_06480164
|
Arrow Electronics | Var MLV 30VAC/42VDC 0402 SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Date Code: 2324 | Americas - 90000 |
|
$0.0759 / $0.1039 | Buy Now |
DISTI #
V72:2272_06480164
|
Arrow Electronics | Var MLV 30VAC/42VDC 0402 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2106 Container: Cut Strips | Americas - 3714 |
|
$0.1049 / $0.2685 | Buy Now |
|
Future Electronics | MHS Series 0402 1 A 3 pF Surface Mount Multilayer Metal-Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0745 / $0.0807 | Buy Now |
DISTI #
70329585
|
Verical | Var MLV 30VAC/42VDC 0402 SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2324 | Americas - 90000 |
|
$0.0888 | Buy Now |
DISTI #
54427599
|
Verical | Var MLV 30VAC/42VDC 0402 SMD T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 2106 | Americas - 3714 |
|
$0.0888 | Buy Now |
DISTI #
V0402MHS03NR
|
TTI | Varistors 42VDC .01J 110V-CLAMP 1A-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0790 / $0.0860 | Buy Now |
Part Details for V0402MHS03NR
V0402MHS03NR CAD Models
V0402MHS03NR Part Data Attributes
|
V0402MHS03NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V0402MHS03NR
Littelfuse Inc
Varistor, 42V, 0.05J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 42 V |
Alternate Parts for V0402MHS03NR
This table gives cross-reference parts and alternative options found for V0402MHS03NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V0402MHS03NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V0402MHS03NH | Varistor, 42V, 0.01J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V0402MHS03NR vs V0402MHS03NH |
V0402MHS03 | Varistor, 42V, 0.025J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V0402MHS03NR vs V0402MHS03 |
V0402MHS03WH | RESISTOR, VOLTAGE DEPENDENT, 0.01J, SURFACE MOUNT, CHIP, 0402 | Littelfuse Inc | V0402MHS03NR vs V0402MHS03WH |