Part Details for V0402MHS03NH by Littelfuse Inc
Overview of V0402MHS03NH by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V0402MHS03NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-V0402MHS03NH
|
Mouser Electronics | Varistors 135V 3pF RoHS: Compliant | 0 |
|
$0.1010 / $0.1050 | Order Now |
Part Details for V0402MHS03NH
V0402MHS03NH CAD Models
V0402MHS03NH Part Data Attributes
|
V0402MHS03NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V0402MHS03NH
Littelfuse Inc
Varistor, 42V, 0.01J, Surface Mount, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61000-4-2 | |
Energy Absorbing Capacity-Max | 0.01 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 42 V |
Alternate Parts for V0402MHS03NH
This table gives cross-reference parts and alternative options found for V0402MHS03NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V0402MHS03NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V0402MHS03H | RESISTOR, VOLTAGE DEPENDENT, 0.01J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V0402MHS03NH vs V0402MHS03H |
V0402MHS03WH | RESISTOR, VOLTAGE DEPENDENT, 0.01J, SURFACE MOUNT, CHIP, 0402 | Littelfuse Inc | V0402MHS03NH vs V0402MHS03WH |
V0402MHS03NT | Varistor, 42V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | V0402MHS03NH vs V0402MHS03NT |