Part Details for V-16G5-1C25-K(R) by OMRON Electronic Components LLC
Overview of V-16G5-1C25-K(R) by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-16G5-1C25-K(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8310
|
Newark | Miniature Basic Switch |Omron Electronic Components V-16G5-1C25-K(R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$3.1700 / $3.4800 | Buy Now |
DISTI #
V-16G5-1C25-K(R)-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3518 | Buy Now |
DISTI #
71562107
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components V-16G5-1C25-K(R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.0600 | RFQ |
DISTI #
OMRV-16G5-1C25-K(R)
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Snap Action Switch - SPDT - 16A (AC) - 100mA (DC) - 250VAC - 125VDC - Roller Lever Actuator - Red Actuator Cap - 0.187" (4.7mm) Quick Connect - Chassis Mount. RoHS: Compliant |
134 In Stock 800 Factory Stock |
|
$2.9700 / $5.6400 | Buy Now |
|
Master Electronics | Snap Action Switch - SPDT - 16A (AC) - 100mA (DC) - 250VAC - 125VDC - Roller Lever Actuator - Red Actuator Cap - 0.187" (4.7mm) Quick Connect - Chassis Mount. RoHS: Compliant |
134 In Stock 800 Factory Stock |
|
$2.9700 / $5.6400 | Buy Now |