Part Details for V-1008 (ALTERNATE: V-1008) by Essentra Components
Overview of V-1008 (ALTERNATE: V-1008) by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-1008 (ALTERNATE: V-1008)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208825
|
RS | Clip, Component, Screw Mount, Blk PVC, 0.89" L, 0.5" W, 0.78" H, 0.75" ID | Essentra Components V-1008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2989 |
|
$0.2200 | Buy Now |