Part Details for V 600 by Lascar Electronics
Overview of V 600 by Lascar Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V 600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2876
|
Newark | 3.5 Digit, Lcd Voltmeter. 0.63-Inch Digit Height, Full-Scale Reading Of 200Mvdc, Accuracy Of 0.25 Percent +/-2 Count, 7 - 12Vdc Power Supply |Lascar V 600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9900 | Buy Now |
DISTI #
2136-V600-ND
|
DigiKey | VOLTMETER 0-200MVDC LCD PNL MT Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$25.9900 / $29.7400 | Buy Now |
DISTI #
70101401
|
RS | Module, Voltmeter, Volt Meter Meter Type, 3-1/2 Digit LCD, 0.6 in., 9 VDC | Lascar Electronics V 600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$24.7400 / $30.9300 | Buy Now |
DISTI #
V600
|
TME | Voltmeter, digital,mounting, 0÷200mV, on panel, LCD, 3,5 digit Min Qty: 1 | 0 |
|
$26.8700 / $28.5200 | RFQ |