Part Details for V 125 by Lascar Electronics
Overview of V 125 by Lascar Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V 125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2136-V125-ND
|
DigiKey | VOLTMETER 0-200MVDC LCD PNL MT Min Qty: 1 Lead time: 2 Weeks Container: Box |
11 In Stock |
|
$17.7181 / $28.2400 | Buy Now |
DISTI #
70101400
|
RS | Module, Voltmeter, Volt Meter Meter Type, 3-1/2 Digit LCD, 0.5 in., 9 VDC | Lascar Electronics V 125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0400 / $28.8000 | RFQ |
DISTI #
10221836
|
TestEquity LLC | Lascar Electronics V 125 LCD Voltmeter, 200mV, Low Cost, 3-1/2 Digit LCD, 0.5" Digit Height | 6 |
|
$21.9900 | Buy Now |