Part Details for UZVP3306F by Zetex / Diodes Inc
Overview of UZVP3306F by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZVP3306F
UZVP3306F CAD Models
UZVP3306F Part Data Attributes:
|
UZVP3306F
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UZVP3306F
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.09A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.09 A | |
Drain-source On Resistance-Max | 14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UZVP3306F
This table gives cross-reference parts and alternative options found for UZVP3306F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZVP3306F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZVP3306FTC | Small Signal Field-Effect Transistor, 0.09A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Zetex / Diodes Inc | UZVP3306F vs UZVP3306FTC |
UZVP3306FTA | Small Signal Field-Effect Transistor, 0.09A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Zetex / Diodes Inc | UZVP3306F vs UZVP3306FTA |
UZVP3306FTC | Small Signal Field-Effect Transistor, 0.09A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | UZVP3306F vs UZVP3306FTC |