Part Details for UZPPBU50 by Panduit Corp
Overview of UZPPBU50 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZPPBU50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T7154
|
Newark | Zone Cord, Cat 6A, Utp Solid Plenum Blue |Panduit UZPPBU50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.4100 / $158.1500 | Buy Now |
DISTI #
UZPPBU50-ND
|
DigiKey | ZONE CORD, CAT 6A, UTP SOLID PLE Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.3830 | Buy Now |
DISTI #
UZPPBU50
|
Avnet Americas | ZONE CORD, CAT 6A, UTP SOLID, PLENUM, BL - Bulk (Alt: UZPPBU50) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$138.2700 | Buy Now |
DISTI #
644-UZPPBU50
|
Mouser Electronics | Ethernet Cables / Networking Cables Zone Cord, Cat 6A, UTP Solid Plenum Blue RoHS: Compliant | 0 |
|
$148.5300 | Order Now |
DISTI #
PANUZPPBU50
|
Heilind Electronics | ZONE CORD, CAT 6A, UTP SOLID PLENUM BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6A, UTP, solid, plenum, blue cable with TX6A™ 10Gig™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$138.2700 / $161.2700 | Buy Now |
DISTI #
000000000003783978
|
Sager | Ethernet Cables / Networking Cables Zone Cord, Cat 6A, UTP Solid Plenum Blue Min Qty: 1 | 0 |
|
$150.7100 / $171.6400 | Buy Now |