Part Details for UZP101 by Panasonic Electronic Components
Overview of UZP101 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZP101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor NPN 2.5mm 10.8V to 26.4VDC RoHS: Compliant |
3 In Stock |
|
$49.8700 / $160.0400 | Buy Now |
|
Master Electronics | Proximity Sensor NPN 2.5mm 10.8V to 26.4VDC RoHS: Compliant |
3 In Stock |
|
$49.8700 / $160.0400 | Buy Now |