Part Details for UZJ101 by Panasonic Electronic Components
Overview of UZJ101 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for UZJ101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Photoelectric Sensor Reflective Light ON NPN 0.008m 3-Pin RoHS: Compliant |
41 In Stock |
|
$50.9700 / $148.7700 | Buy Now |
DISTI #
51518651
|
Verical | Photoelectric Sensor Reflective Light ON NPN 0.008m 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 39 |
|
$68.7125 / $183.4402 | Buy Now |
|
Master Electronics | Photoelectric Sensor Reflective Light ON NPN 0.008m 3-Pin RoHS: Compliant |
41 In Stock |
|
$50.9700 / $148.7700 | Buy Now |
Part Details for UZJ101
UZJ101 CAD Models
UZJ101 Part Data Attributes
|
UZJ101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
UZJ101
Panasonic Electronic Components
Diffuse Photoelectric Sensor, 2.5mm Min, 8mm Max, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Body Height | 25 mm | |
Body Length or Diameter | 26 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 8 mm | |
Measurement Range-Min (mm) | 2.5 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 25 mA | |
Output Type | NPN | |
Repeatability | 0.08 | |
Response Time | 800 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |