Part Details for UZC829A by Zetex / Diodes Inc
Overview of UZC829A by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZC829A
UZC829A CAD Models
UZC829A Part Data Attributes:
|
UZC829A
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UZC829A
Zetex / Diodes Inc
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 8.2pF C(T), 25V, Silicon, Hyperabrupt, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 4.3 | |
Diode Capacitance-Nom | 8.2 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 250 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for UZC829A
This table gives cross-reference parts and alternative options found for UZC829A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZC829A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC829ATC | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | UZC829A vs ZC829ATC |
ZC829ATA | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Zetex / Diodes Inc | UZC829A vs ZC829ATA |
UZC829ATC | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Zetex / Diodes Inc | UZC829A vs UZC829ATC |
ZC829A | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 8.2pF C(T), 25V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Zetex / Diodes Inc | UZC829A vs ZC829A |
ZC829A | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 8.2pF C(T), 25V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | UZC829A vs ZC829A |