Part Details for UZ910 by Microsemi Corporation
Overview of UZ910 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZ910
UZ910 CAD Models
UZ910 Part Data Attributes
|
UZ910
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UZ910
Microsemi Corporation
Zener Diode, 10V V(Z), 20%, 3W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 6 mV/°C | |
Voltage Tol-Max | 20% | |
Working Test Current | 75 mA |
Alternate Parts for UZ910
This table gives cross-reference parts and alternative options found for UZ910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UZ910 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 10V V(Z), 20%, 3W, Silicon, Unidirectional, | UZ910 vs UZ910 |
UZ710 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 10V V(Z), 5%, 3W, Silicon, Unidirectional, | UZ910 vs UZ710 |
UZ4710 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional | UZ910 vs UZ4710 |
SZ5710L | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | UZ910 vs SZ5710L |
MX1N5347BTR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | UZ910 vs MX1N5347BTR |
SZN4958S | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | UZ910 vs SZN4958S |
MX1N5347BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | UZ910 vs MX1N5347BE3TR |
MQ1N5347BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | UZ910 vs MQ1N5347BE3TR |
JANS1N4958 | Sensitron Semiconductors | Check for Price | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | UZ910 vs JANS1N4958 |
SZN4958KS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | UZ910 vs SZN4958KS |