Part Details for UZ8815 by Unitrode Corporation
Overview of UZ8815 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZ8815
UZ8815 CAD Models
UZ8815 Part Data Attributes
|
UZ8815
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UZ8815
Unitrode Corporation
Zener Diode, 15V V(Z), 10%, 1W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 10.5 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 17 mA |
Alternate Parts for UZ8815
This table gives cross-reference parts and alternative options found for UZ8815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ8815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ8815 | Zener Diode, 15V V(Z), 10%, 1W, Silicon, Unidirectional, | Microsemi Corporation | UZ8815 vs UZ8815 |
UZ8815 | Zener Diode, 15V V(Z), 10%, 1W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ8815 vs UZ8815 |