Part Details for UZ8727 by Unitrode Corporation
Overview of UZ8727 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UZ8727
UZ8727 CAD Models
UZ8727 Part Data Attributes
|
UZ8727
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UZ8727
Unitrode Corporation
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 24.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for UZ8727
This table gives cross-reference parts and alternative options found for UZ8727. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ8727, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4750A-T/B | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | UZ8727 vs 1N4750A-T/B |
1N4750ATR | Zener 1W 5% 27 V (Tape & Reel), 3000-REEL | onsemi | UZ8727 vs 1N4750ATR |
1N4750A-AP | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | UZ8727 vs 1N4750A-AP |
JANTX1N3030B | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | Motorola Semiconductor Products | UZ8727 vs JANTX1N3030B |
JAN1N3030B-1 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | UZ8727 vs JAN1N3030B-1 |
1N3030BE3TR | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | UZ8727 vs 1N3030BE3TR |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | UZ8727 vs 1N4750A |
1N4750APE3TR | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | UZ8727 vs 1N4750APE3TR |
1N4750APE3/TR12 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | UZ8727 vs 1N4750APE3/TR12 |
1N3030BTR | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | UZ8727 vs 1N3030BTR |