Part Details for UZ8218 by Unitrode Corporation
Overview of UZ8218 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UZ8218
UZ8218 CAD Models
UZ8218 Part Data Attributes
|
UZ8218
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UZ8218
Unitrode Corporation
Zener Diode, 180V V(Z), 10%, 1W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1300 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 180 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 1.4 mA |
Alternate Parts for UZ8218
This table gives cross-reference parts and alternative options found for UZ8218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ8218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ8218 | Zener Diode, 180V V(Z), 10%, 1W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ8218 vs UZ8218 |
UZ8218 | Zener Diode, 180V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | UZ8218 vs UZ8218 |