Part Details for UZ107M016HEHTA by Aillen
Overview of UZ107M016HEHTA by Aillen
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ107M016HEHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-UZ107M016HEHTATR-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
796000 In Stock |
|
$0.2850 | Buy Now |