Part Details for UZ-BAGIO-128-15 by GTV Poland
Overview of UZ-BAGIO-128-15 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZ-BAGIO-128-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UZ-BAGIO-12815
|
TME | Holder, ZnAL, copper, H: 28mm, L: 136mm, W: 8.5mm, Holes pitch: 128mm Min Qty: 1 | 0 |
|
$2.7400 / $3.6500 | RFQ |