Part Details for UYL1835-1CW by LEDtronics Inc
Overview of UYL1835-1CW by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for UYL1835-1CW
UYL1835-1CW CAD Models
UYL1835-1CW Part Data Attributes
|
UYL1835-1CW
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
UYL1835-1CW
LEDtronics Inc
Single Color LED, White, T-3 1/4, 9mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 9 mm | |
T-code | T-3 1/4 |
Alternate Parts for UYL1835-1CW
This table gives cross-reference parts and alternative options found for UYL1835-1CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UYL1835-1CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L30FWHTCW12 | Single Color LED, White, T-1, 2.921mm | Spectrum Devices Corporation | UYL1835-1CW vs L30FWHTCW12 |
RPLH22-01-07-02 | Single Color LED, White, | LEDtronics Inc | UYL1835-1CW vs RPLH22-01-07-02 |
FF200W600-2VF-AC | Single Color LED, Cool White, | LEDtronics Inc | UYL1835-1CW vs FF200W600-2VF-AC |
FF200W600-120VAC-BP | Single Color LED, Cool White, | LEDtronics Inc | UYL1835-1CW vs FF200W600-120VAC-BP |
FF200W600-6V-BP | Single Color LED, Cool White, | LEDtronics Inc | UYL1835-1CW vs FF200W600-6V-BP |
BF321W600-6V-AC | Single Color LED, Cool White, | LEDtronics Inc | UYL1835-1CW vs BF321W600-6V-AC |
BF321W600-120VAC-BP | Single Color LED, Cool White, | LEDtronics Inc | UYL1835-1CW vs BF321W600-120VAC-BP |
BF321W600-48V-AC | Single Color LED, Cool White, | LEDtronics Inc | UYL1835-1CW vs BF321W600-48V-AC |
BF321W600-5V-AC | Single Color LED, Cool White, | LEDtronics Inc | UYL1835-1CW vs BF321W600-5V-AC |
FF200W600-3.5VF-BP | Single Color LED, Cool White, | LEDtronics Inc | UYL1835-1CW vs FF200W600-3.5VF-BP |