Part Details for UYA1K161MNJ1MS by Nichicon Corporation
Overview of UYA1K161MNJ1MS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UYA1K161MNJ1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UYA1K161MNJ1MSCT-ND
|
DigiKey | CAP ALUM 160UF 20% 80V SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
388 In Stock |
|
$0.5963 / $2.0200 | Buy Now |
DISTI #
647-UYA1K161MNJ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80V 160uF 20% at 120Hz Chip 12.5mm or Less AEC-Q200 RoHS: Compliant | 411 |
|
$0.5930 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 31 Weeks | 0 |
|
$0.5530 | Buy Now |
Part Details for UYA1K161MNJ1MS
UYA1K161MNJ1MS CAD Models
UYA1K161MNJ1MS Part Data Attributes
|
UYA1K161MNJ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UYA1K161MNJ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 160uF, Surface Mount, 5454, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 160 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 650 mΩ | |
Height | 13.5 mm | |
Leakage Current | 0.128 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 325 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 13.6 mm |