Part Details for UXN6M9P by Centellax Inc
Overview of UXN6M9P by Centellax Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UXN6M9P
UXN6M9P CAD Models
UXN6M9P Part Data Attributes
|
UXN6M9P
Centellax Inc
Buy Now
Datasheet
|
Compare Parts:
UXN6M9P
Centellax Inc
PLL Frequency Synthesizer, PQCC40, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CENTELLAX INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NEGATIVE SUPPLY VOLTAGE RANGE FROM -3 TO -3.6 VOLT | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |