Part Details for UXN14M9P/TR by Microchip Technology Inc
Overview of UXN14M9P/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXN14M9P/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8438
|
Newark | 14Ghz Programmable 8-511 Prescaler Rohs Compliant: Yes |Microchip UXN14M9P/TR Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.4900 | Buy Now |
DISTI #
150-UXN14M9P/CT-ND
|
DigiKey | 14GHZ PROGRAMMABLE 8-511 PRESCAL Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$152.5750 | Buy Now |
DISTI #
UXN14M9P/TR
|
Avnet Americas | Prescaler -3.3V 14000MHz 40-Pin QFN - Tape and Reel (Alt: UXN14M9P/TR) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$135.6222 / $150.1400 | Buy Now |
DISTI #
579-UXN14M9P/TR
|
Mouser Electronics | Multipliers / Dividers 14GHz Programmable 8-511 Prescaler RoHS: Compliant | 0 |
|
$152.5700 | Order Now |
DISTI #
UXN14M9P/TR
|
Microchip Technology Inc | 14GHz Programmable 8-511 Prescaler, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$122.0600 / $150.1400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 50 | 0 |
|
$147.0700 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$154.3000 / $450.4600 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$148.8500 / $174.3700 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$154.3000 / $450.4600 | Buy Now |
Part Details for UXN14M9P/TR
UXN14M9P/TR CAD Models
UXN14M9P/TR Part Data Attributes
|
UXN14M9P/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UXN14M9P/TR
Microchip Technology Inc
Prescaler, UXN Series, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
Family | UXN | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Packing Method | TR | |
Supply Voltage-Nom (Vsup) | -3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for UXN14M9P/TR
This table gives cross-reference parts and alternative options found for UXN14M9P/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UXN14M9P/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UXN14M9P | Prescaler, | Microsemi Corporation | UXN14M9P/TR vs UXN14M9P |