Part Details for UXN14M32K/TR by Microchip Technology Inc
Overview of UXN14M32K/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UXN14M32K/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8435
|
Newark | 15G Div-By-1To2^32-1 32-Bit Divider Rohs Compliant: Yes |Microchip UXN14M32K/TR Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.9600 | Buy Now |
DISTI #
150-UXN14M32K/CT-ND
|
DigiKey | 15G DIV-BY-1TO2^32-1 32-BIT DIVI Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$407.6125 | Buy Now |
DISTI #
UXN14M32K/TR
|
Avnet Americas | Prescaler -3.3V 15000MHz 24-Pin QFN - Tape and Reel (Alt: UXN14M32K/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$362.3222 / $401.0900 | Buy Now |
DISTI #
579-UXN14M32K/TR
|
Mouser Electronics | Multipliers / Dividers 15G Div-by-1to232-1 32-Bit Divider RoHS: Compliant | 0 |
|
$407.6100 | Order Now |
DISTI #
UXN14M32K/TR
|
Microchip Technology Inc | 15G Div-by-1to2^32-1 32-Bit Divider, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$326.0900 / $401.0900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 50 | 0 |
|
$392.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$412.2100 / $1,203.4300 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$407.6100 / $434.7900 | Buy Now |
|
Master Electronics | 0 |
|
$412.2100 / $1,203.4300 | Buy Now |
Part Details for UXN14M32K/TR
UXN14M32K/TR CAD Models
UXN14M32K/TR Part Data Attributes:
|
UXN14M32K/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UXN14M32K/TR
Microchip Technology Inc
Prescaler, UXN Series, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Family | UXN | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Packing Method | TR | |
Supply Voltage-Nom (Vsup) | -3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |