Part Details for UXB02070G9001TC100 by Vishay Intertechnologies
Overview of UXB02070G9001TC100 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXB02070G9001TC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UXB02070G9001TC100
|
Avnet Americas | Res Thin Film 9kOhm 0.01% 1/4W ±5ppm/K Conformal Axial Box (Alt: UXB02070G9001TC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
$2.7475 / $4.6488 | Buy Now |