Part Details for UXB02070G4301CCU00 by Vishay Intertechnologies
Results Overview of UXB02070G4301CCU00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UXB02070G4301CCU00 Information
UXB02070G4301CCU00 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for UXB02070G4301CCU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UXB02070G4301CCU00
|
Avnet Americas | Resistor, 4.3 kOhm, ? 0.25%, 250 mW, Axial Leaded, Metal Film, Ultra High Precision - Ammo Pack (Alt... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
UXB02070G4301CCU00
|
Avnet Abacus | Resistor 43 kOhm 025 250 mW Axial Leaded Metal Film Ultra High Precision (Alt: UXB02070G4301CCU00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |