Part Details for UXB02070G1002BCU00 by Vishay Intertechnologies
Overview of UXB02070G1002BCU00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UXB02070G1002BCU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y9165
|
Newark | Uxb 0207-05 0.1% Cu 10K |Vishay UXB02070G1002BCU00 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $4.3300 | Buy Now |
DISTI #
UXB02070G1002BCU00
|
Avnet Americas | Resistor, 10 kOhm, ? 0.1%, 250 mW, Axial Leaded, Metal Film, Ultra High Precision (Alt: UXB02070G1002BCU00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
594-UXB02070G1002BCU
|
Mouser Electronics | Metal Film Resistors - Through Hole UXB 0207-05 0.1% CU 10K RoHS: Compliant | 61 |
|
$3.0400 / $6.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$3.2400 | Buy Now |
Part Details for UXB02070G1002BCU00
UXB02070G1002BCU00 CAD Models
UXB02070G1002BCU00 Part Data Attributes
|
UXB02070G1002BCU00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UXB02070G1002BCU00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, ULTRA PRECISION, RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for UXB02070G1002BCU00
This table gives cross-reference parts and alternative options found for UXB02070G1002BCU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UXB02070G1002BCU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UXB02070G1002BRP00 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070G1002BCU00 vs UXB02070G1002BRP00 |
UXB02070G1002AC100 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UXB02070G1002BCU00 vs UXB02070G1002AC100 |
UXB02070G1002BR100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | UXB02070G1002BCU00 vs UXB02070G1002BR100 |
UXB02070G1002ARP00 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UXB02070G1002BCU00 vs UXB02070G1002ARP00 |
UXB02070G1002BRP00 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | UXB02070G1002BCU00 vs UXB02070G1002BRP00 |
UXB02070G1002BC100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | UXB02070G1002BCU00 vs UXB02070G1002BC100 |
UXB02070G1002BCU00 | RES,AXIAL,THIN FILM,10K OHMS,250WV,.1% +/-TOL,-5,5PPM TC | Vishay Beyschlag | UXB02070G1002BCU00 vs UXB02070G1002BCU00 |
UXB02070G1002BR100 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070G1002BCU00 vs UXB02070G1002BR100 |
UXB02070G1002AR100 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | UXB02070G1002BCU00 vs UXB02070G1002AR100 |
UXB02070G1002BC100 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | UXB02070G1002BCU00 vs UXB02070G1002BC100 |