Part Details for UX54F62001 by Diodes Incorporated
Overview of UX54F62001 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UX54F62001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UX54F62001CT-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ HCSL SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10758 In Stock |
|
$6.1600 / $6.1625 | Buy Now |
DISTI #
UX54F62001
|
Avnet Americas | 5X3.2, HCSL 3.3V, 50PPM, 156.25MHZ XO - Tape and Reel (Alt: UX54F62001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 19500 Factory Stock |
|
$6.1132 / $7.2225 | Buy Now |
DISTI #
729-UX54F62001
|
Mouser Electronics | Standard Clock Oscillators 156.25 MHz, 3.3V 50 ppm, HCSL RoHS: Compliant | 204 |
|
$6.1500 / $6.1700 | Buy Now |
|
Quest Components | 320 |
|
$7.3920 / $14.7840 | Buy Now | |
DISTI #
UX54F62001
|
Avnet Asia | 5X3.2, HCSL 3.3V, 50PPM, 156.25MHZ XO (Alt: UX54F62001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
UX54F62001
|
Avnet Silica | (Alt: UX54F62001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UX54F62001
UX54F62001 CAD Models
UX54F62001 Part Data Attributes
|
UX54F62001
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UX54F62001
Diodes Incorporated
HCSL Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 0.85 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 33 OHM, 50 OHM, 2 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.85 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |