Part Details for UX3211D0074.250000 by Diodes Incorporated
Results Overview of UX3211D0074.250000 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UX3211D0074.250000 Information
UX3211D0074.250000 by Diodes Incorporated is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106122-5000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP STB, Vertical, Receptacle. | |
10125000-009RLF | Amphenol Communications Solutions | Universal Contact, 1 Position, 1um GXT. | |
10142500-002C-TRLF | Amphenol Communications Solutions | 24G SAS VERT REC GENERIC |
Price & Stock for UX3211D0074.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UX3211D0074.250000
|
Avnet Silica | Oscillator 7425 MHz 25 ppm SMD 32mm x 25mm 33 V CMOS UX321 XO (Alt: UX3211D0074.250000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |