-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2948
|
Newark | Aluminum Electrolytic Capacitor 220Uf 35V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series Rohs Compliant: Yes |Nichicon UWT1V221MNL1GS Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.1630 | Buy Now |
DISTI #
58R3595
|
Newark | Aluminum Electrolytic Capacitor 220Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1V221MNL1GS Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2790 | Buy Now |
DISTI #
493-2205-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
359815 In Stock |
|
$0.1213 / $0.5400 | Buy Now |
DISTI #
647-UWT1V221MNL1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 RoHS: Compliant | 76831 |
|
$0.1140 / $0.5000 | Buy Now |
DISTI #
70409738
|
RS | Capacitor Aluminum Electrolytic, 1000h 8 (Dia.) x 10mm, 22uf 35VDC, WT Series | Nichicon UWT1V221MNL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3630 / $0.4540 | RFQ |
|
Future Electronics | WT Series 220 uF 35 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 23500Reel |
|
$0.1180 / $0.1320 | Buy Now |
|
Bristol Electronics | 1591 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 220uf, 35V, 20±% | 72 |
|
$0.3900 / $0.6500 | Buy Now |
DISTI #
UWT1V221MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 92000 In Stock |
|
$0.1140 / $0.1360 | Buy Now |
DISTI #
UWT1V221MNL1GS
|
TME | Capacitor: electrolytic, SMD, 220uF, 35VDC, Ø8x10mm, ±20%, 1000h Min Qty: 1 | 0 |
|
$0.1700 / $0.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWT1V221MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1V221MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.077 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 190 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | ONE SURFACE | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for UWT1V221MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1V221MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VEJ221M1VTR-0810S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | Surge Components Inc | UWT1V221MNL1GS vs VEJ221M1VTR-0810S |