Part Details for UWT1H220MCL6GB by Nichicon Corporation
Overview of UWT1H220MCL6GB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UWT1H220MCL6GB
UWT1H220MCL6GB CAD Models
UWT1H220MCL6GB Part Data Attributes
|
UWT1H220MCL6GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1H220MCL6GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.011 mA | |
Length | 8.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 45 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for UWT1H220MCL6GB
This table gives cross-reference parts and alternative options found for UWT1H220MCL6GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1H220MCL6GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXZX-050/220M6X6TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2626, | Tecate Group | UWT1H220MCL6GB vs MXZX-050/220M6X6TR13F |
EEVFK1H220P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 2626, CHIP | Panasonic Electronic Components | UWT1H220MCL6GB vs EEVFK1H220P |
CD1H226M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | UWT1H220MCL6GB vs CD1H226M6L006VR |
226ACZ050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 2626, LEAD FREE | Illinois Capacitor Inc | UWT1H220MCL6GB vs 226ACZ050M |
EMZA500ADA220MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | UWT1H220MCL6GB vs EMZA500ADA220MF61G |