-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UWT1H101MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2841970RL
|
Farnell | CAP, 100F, 50V, SMD RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 5 Days Container: Reel | 1930 |
|
$0.1255 / $0.1991 | Buy Now |
DISTI #
2841970
|
Farnell | CAP, 100F, 50V, SMD RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Cut Tape | 1930 |
|
$0.1255 / $0.5508 | Buy Now |
DISTI #
493-2226-1-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10276 In Stock |
|
$0.1096 / $0.4800 | Buy Now |
DISTI #
647-UWT1H101MNL1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.1010 / $0.4600 | Order Now |
DISTI #
V72:2272_07472817
|
Arrow Electronics | Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 0.14A 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2343 Container: Cut Strips | Americas - 13 |
|
$0.1105 / $0.4262 | Buy Now |
DISTI #
70409741
|
RS | Aluminum Electrolytic Capacitor, 100uF 50 V dc, WT Series 1000h 8 (Dia.) x 10mm | Nichicon UWT1H101M... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3180 / $0.3740 | RFQ |
|
Future Electronics | WT Series 100 uF 50 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Reel |
115000 Reel |
|
$0.0922 / $0.1020 | Buy Now |
|
Future Electronics | WT Series 100 uF 50 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Cut Tape/Mini-Reel |
1937 Cut Tape/Mini-Reel |
|
$0.2050 / $0.4050 | Buy Now |
DISTI #
30585695
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 0.14A 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 135 Package Multiple: 1 | Americas - 7232 |
|
$0.2100 / $0.2150 | Buy Now |
|
Bristol Electronics | 1143 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWT1H101MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1H101MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.05 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for UWT1H101MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1H101MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VEH101M1HTR-0810LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | UWT1H101MNL1GS vs VEH101M1HTR-0810LS |
UWD1H101MCL1GS | Nichicon Corporation | $0.2994 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | UWT1H101MNL1GS vs UWD1H101MCL1GS |
EMZA500ARA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | UWT1H101MNL1GS vs EMZA500ARA101MHA0G |
UWZ1H101MCL1GS | Nichicon Corporation | $0.2455 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | UWT1H101MNL1GS vs UWZ1H101MCL1GS |
EMZL500GRA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UWT1H101MNL1GS vs EMZL500GRA101MHA0G |
EMVY500GRA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UWT1H101MNL1GS vs EMVY500GRA101MHA0G |
UCL1H101MNL1GS | Nichicon Corporation | $0.3635 | Aluminum Electrolytic Capacitor, Aluminum (wet) | UWT1H101MNL1GS vs UCL1H101MNL1GS |
VZH101M1HTR-0810 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | UWT1H101MNL1GS vs VZH101M1HTR-0810 |