Part Details for UWT1E470MCL1GB by Nichicon Corporation
Overview of UWT1E470MCL1GB by Nichicon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWT1E470MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3571
|
Newark | Aluminum Electrolytic Capacitor 47Uf 25V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1E470MCL1GB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1350 | Buy Now |
DISTI #
55K2919
|
Newark | Aluminum Electrolytic Capacitor 47Uf 25V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwt Series Rohs Compliant: Yes |Nichicon UWT1E470MCL1GB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1270 | Buy Now |
DISTI #
493-2189-1-ND
|
DigiKey | CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12000 In Stock |
|
$0.0651 / $0.3900 | Buy Now |
DISTI #
647-UWT1E470MCL1B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 RoHS: Compliant | 1461 |
|
$0.0650 / $0.3500 | Buy Now |
DISTI #
70408995
|
RS | Aluminum Electrolytic Capacitor, 47uF 25 V dc, WT Series 1000h 8 (Dia.) x 5.4mm | Nichicon UWT1E470MCL1GB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 | RFQ |
DISTI #
30583491
|
Verical | Cap Aluminum Lytic 47uF 25V 20% (8 X 5.4mm) SMD 66mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 26906 |
|
$0.1111 / $0.1750 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 3333 | 4744 |
|
$0.1505 / $0.8600 | Buy Now |
DISTI #
UWT1E470MCL1GB
|
TTI | Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0790 | Buy Now |
DISTI #
UWT1E470MCL1GB
|
TME | Capacitor: electrolytic, SMD, 47uF, 25VDC, Ø8x5.4mm, ±20%, 1000h Min Qty: 1000 | 0 |
|
$0.1190 / $0.1300 | RFQ |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333 RoHS: Compliant |
|
|
RFQ |
Part Details for UWT1E470MCL1GB
UWT1E470MCL1GB CAD Models
UWT1E470MCL1GB Part Data Attributes
|
UWT1E470MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1E470MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01175 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 66 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |